Littelfuse SRP4-CC Space-Saving Solid-State Relays

Littelfuse SRP4-CC Space-Saving Solid-State Relays deliver four independently controlled solid-state relays (SSRs) in one compact package, offering a reliable and space-efficient solution for controlling multiple AC loads. Designed for simplicity and industrial-grade performance, the Littelfuse SRP4-CC is ideal for applications where panel space is limited and durability is essential. Built with back-to-back silicon-controlled rectifiers (SCRs) for each channel, this SSR series ensures long-term reliability under industrial resistive load conditions. The SRP4-CC is equipped with Fast-on terminals for quick connections and a standard package that fits easily into existing layouts.

Features

  • Compact four-pole design
  • Zero cross switching
  • Complies with international standards (cЯUus, CE, and UKCA)
  • Saves panel space and reduces wiring complexity by combining four independent relays in one unit
  • Reduces electrical noise and minimizes voltage spikes during switching, enhancing overall system stability
  • Rigorous testing of the SSRs provides enhanced safety and product quality

Applications

  • Multi-zone temperature control in industrial ovens
  • Heating element control in commercial cooking and steam generation equipment
  • Sterilization systems with independent heating circuits
  • Fuel pipeline heat tracing in extreme ambient environments
  • Space-constrained electrical panels in OEM heating applications

Dimensions (mm)

Mechanical Drawing - Littelfuse SRP4-CC Space-Saving Solid-State Relays

Wiring Diagram

Schematic - Littelfuse SRP4-CC Space-Saving Solid-State Relays

Equivalent Circuit Block Diagram

Application Circuit Diagram - Littelfuse SRP4-CC Space-Saving Solid-State Relays
Inilathala: 2025-10-15 | Na-update: 2026-02-02