DFRobot DFR1225 Replacement N20 Metal Motor Kit
DFRobot DFR1225 Replacement N20 Metal Motor Kit is designed for a quick and simple repair, which allows restoration of the Maqueen V5 to full functionality in minutes. This kit provides an all-in-one solution, including one motor, a mounting bracket, screws, and a pad. The DFR1225 replacement motor connects via a PH2.0 connector for plug-and-play installation, can simply swap the old motor for the new one and plug it in. This kit features a pre-installed Hall magnetic ring and PCB, which enables precise closed-loop control over speed and position.
Features
- Provide an all-in-one solution, including one motor, a mounting bracket, screws, and a pad
- The motor connects via a PH2.0 connector for plug-and-play installation. No soldering is required. Simply swap the old motor out and plug the new one in
- Official accessory: Ensure perfect compatibility and performance, matching the original motor specifications of the Maqueen V3
- Integrated encoder: The motor comes with a pre-installed Hall magnetic ring and PCB, enabling precise closed-loop control over speed and position
Specifications
- 2P PH2.0 interface
- M2×8 cross-recessed combination screw
- Motor details:
- N20 (with rear output shaft) model
- 6V DC rated voltage
- 20000RPM (at rated voltage) motor speed
- 1:75 (mechanical reduction) gear reduction ratio
- 266RPM (at rated voltage) output shaft speed
- CCW (Counterclockwise, viewed from output shaft end) rotation direction
- Component materials:
- Acrylonitrile Butadiene Styrene (ABS) motor mount
- 2P PH2.0 dual-ended cable connecting wire
- Note: This is a replacement part for the Maqueen Plus V3 (compatible with models MBT0050-AA and MBT0050-18650)
Kit Contents
- 1 x N20 metal motor (with pre-installed Hall magnetic ring and PCB)
- 1 x motor mounting bracket
- 2x mounting screws
- 1 x motor connecting wire
Inilathala: 2026-01-16
| Na-update: 2026-01-26