MEAN WELL VFD-250P-230 & VFD-350P-230 Frequency Drives
MEAN WELL VFD-250P-230 and VFD-350P-230 Frequency Drives feature a built-in PFC function, a miniaturized size of 5" x 3", and a 90VAC to 264VAC input range. These frequency drives offer a fanless design for no-noise operation, expanding the life cycle, and are controllable with an external controller. Multiple protections are provided for these drives, including overcurrent, short circuit, overvoltage, and overtemperature. MEAN WELL VFD-250P-230 and VFD-350P-230 Drives are suitable for automatic doors, air conditioners, medical devices, and three-phase motor drives, such as BLDC, induction motors, and SynRM applications.
Features
- Controllable with external controller
- Fanless design for no-noise and expanding life cycle
- Short-circuit protection
- Overcurrent protection
- Suitable for 3-phase motor drives
- Provided multiple sensors for control
- Current sensor - motor torque control
- DC bus voltage sensor - overvoltage/undervoltage protection
- Temperature sensor - overtemperature protection
Applications
- HVAC
- Fans
- Pumps
- Automatic doors
- Air conditioners
- Conveyors
- Medical devices
- Fitness equipment
Specifications
- 5" x 3" miniature size
- 90VAC to 264VAC input range
- 250W or 350W capacity ratings
- Up to 93% efficiency
- 47Hz to 63Hz frequency range
- 2.5KHz to 15KHz switching frequency range
- -30°C to +70°C operating temperature range
Inilathala: 2023-11-09
| Na-update: 2024-01-15