Schneider Electric Altivar ATV320 Variable Frequency Drives
Schneider Electric Altivar ATV320 Variable Frequency Drives (VFDs) provide a combination of safety, reliability, and simplicity with numerous out-of-the-box features for building more efficient machines. The ATV320 Drives are available in compact and book form factors for simplified installation and efficient use of space. The ATV320 series offers reliable control for asynchronous and synchronous motors, delivering leading-edge performance with simple commissioning. Schneider Electric Altivar 320 VFDs feature more than 150 functions and offer complete integration into any system architecture, including Ethernet, CANopen, Profibus, and more. Applications include material handling, packaging, textiles, mechanical actuators, and more.Features
- Provides IP20 and IP6x variable speed drive for three-phase synchronous and asynchronous motors in open-loop control
- Incorporates functions suitable for the most common applications
- Torque and speed accuracy at low speed, high dynamic performance with flux vector control without sensor
- Enhanced resistance to polluted atmospheres
- Extended frequency range for high-speed motors
- Parallel connection of motors and special drives using voltage/frequency ratio
- Static speed accuracy and energy saving for open-loop synchronous motors
- Effective control of asynchronous and permanent magnet motors
- Complete integration into any system architecture (Ethernet, CANopen, Profibus, etc.)
- Compact and book form factors for integration in a variety of different cabinet types
- Integrated safety function for compliance with functional safety standards
Applications
- Material handling
- Packaging
- Textiles
- Material working
- Mechanical actuators
- Hoisting
Videos
Additional Resources
Inilathala: 2020-08-07
| Na-update: 2025-07-14