Schneider Electric Altivar ATS480 Soft Starters
Schneider Electric Altivar ATS480 Soft Starters are secure soft starters designed to protect and extend the lifetime of connected devices. The entire product line features a voltage range of 208V to 690V, with amperage configurations up to 1200A. Altivar ATS480 is backward compatible with ATS48 equipment, enabling reusing and extending the life of current equipment. Schneider Electric Altivar ATS480 Soft Starters are suitable for various applications, including water and wastewater, food and beverage, mining minerals and metals, and energies and chemicals.Features
- Upgrade connectivity on same power module
- Easy substitution of existing install bases
- Smart commissioning interface and QR code
- One range to cover 208V to 690V applications
Applications
- Pumps
- Fans
- Compressors
- Conveyors
- Crushers
- Mills
- Grinders
- Mixers
- Rotary knives
Specifications
- 208V to 690V US rated operational voltage
- 17A to 1200A rated operational current
- 1200hp power range
- 110VAC to 230VAC control supply voltage
- Torque control and voltage control
- Stop modes
- Torque ramp
- Voltage ramp
- Dynamic braking
- DC injection
- Thermal Protections
- Electronic
- PTC
- PT100 (2- or 3-wire)
- Other protections
- Underload
- Overload
- Motor phase loss
- Line phase inversion
- Excessive acceleration time
- Current overload
- Ground leakage
Inilathala: 2022-09-20
| Na-update: 2024-06-13