Panasonic EVP-BX SMD Tactile Switches

Panasonic EVP-BX SMD Tactile Switches are middle travel type switches with two-terminal structure and 500mΩ maximum contact resistance. These switches offer a sharp tactile sensation and silent operation, backed by an operating life of 200,000 cycles for long-term reliability. The EVP-BX SMD switches feature 100MΩ minimum insulation resistance and 250VAC dielectric withstanding voltage for 1 minute. The EVP-BX SMD tactile switches are available in 4N and 6N operating force options, with 0.78mm and 0.8mm travel distance, respectively. These tactile switches have external dimensions of 6mm × 6mm with a height of 4mm or 4.1mm. These switches also have a maximum bouncing time of 10ms (ON, OFF) and operate within a temperature range of -40°C to 90°C. Typical applications include automotive electronics, office and communication devices, consumer electronics, and steering wheel controls.

Features

  • Sharp and silent operation
  • Durable performance
  • 6mm x 6mm external dimension with 4mm or 4.1mm height
  • Wide operating force options
  • Metal dome and rubber dome shape design
  • Compact size

Applications

  • Automotive electronics
  • Office and communication devices
  • Consumer electronics
  • Steering wheel controls

External Dimensions

Panasonic EVP-BX SMD Tactile Switches
Inilathala: 2026-01-05 | Na-update: 2026-01-07