Omron Electronics D2FC Ultra Subminiature Basic Switch
Omron Electronics D2FC Ultra Subminiature Switch is ideal for operations that require high reliability with a long life and a clear click feeling. This basic switch features 0.59N operational force, 100 million operations minimum mechanical/electrical durability, 1mA resistive load, and a white button color. The D2FC subminiature switch is used in mouse operations, game controllers, remotes, and radios.Features
- 0.59N operational force
- 100 million operations minimum mechanical/electrical durability
- 1mA resistive load
- White button color
- 6VDC rated voltage
- 100MΩ minimum (at 500VDC) insulation resistance
- 85% RH maximum (for 5°C to 35°C) ambient operating humidity
- Equivalent to the IEC IP40 degree of protection
Applications
- Mouse operations
- Game controllers
- Remotes
- Radios
Operating Characteristics
Comparison Table
Additional Resource
Inilathala: 2024-09-06
| Na-update: 2024-09-16