Advantech MIC-717-OX AI NVR Solution with NVIDIA Metropolis

Advantech MIC-717-OX AI NVR Embedded Box Computers are artificial intelligence network video recorder (AI NVR) solutions featuring a NVIDIA® Jetson Orin™ NX module capable of up to 100TOPS performance. This Advantech AI embedded computer offers a compact fan design and supports one 3/5" SATA hard-disk drive (HDD) or one 2.5" solid-state drive (SSD). The MIC-717-OX integrates NVIDIA Metropolis Microservices on Jetson and supports ALLxon 24/7 remote monitoring and Over-the-Air (OTA) deployment.

Features

  • Compact fan design
  • Embedded NVIDIA Jetson Orin NX capable of up to 100TOPS
  • Supports 1 x 3.5" SATA HDD or 1 x 2.5" SSD
  • Integrated with NVIDIA Metropolis Microservices on Jetson
  • Supports Allxon 24/7 remote monitoring and OTA deployment

Applications

  • Industrial automation
  • AI-powered video surveillance
  • Quality control
  • Robotics

Specifications

  • Up to 100TOPS AI performance
  • 128GB NVMe
  • 8GB or 16GB NVIDIA module memory
  • 54VDC, 4.26A power input
  • 0°C to +50°C operating temperature range

Views

Block Diagram - Advantech MIC-717-OX AI NVR Solution with NVIDIA Metropolis

Dimensions

Mechanical Drawing - Advantech MIC-717-OX AI NVR Solution with NVIDIA Metropolis
Inilathala: 2025-08-27 | Na-update: 2025-12-03