NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM)
NexCOBOT SMC250 SMARC 2.1 Computer-On-Module (COM) features an Intel Atom® x5-E3940 Quad Core processor in a compact module dimension of 82mm x 50mm. This device supports ARM-type low-level signals and, with the help of 314 pins on a high-speed MXM3 connector, can also support typical x86 interfaces. The SMC250 COM also features 4GB LPDDR4 memory on board, non-ECC at 1600MHz, and three processor variants with a TDP of 9.5W. This device also supports 2 x 2.5GbE LAN, 2 x USB 3.2 Gen1, 6 x USB 2.0, 2 x SATA 3.0, 2 x UART (TX/RX), HD audio, and computing. Typical applications include IoT solutions, retail, transport, industrial automation, and medical sensors.Features
- Intel® Atom™ x5-E3940 processor quad Core
- SMARC™ short size
- Onboard eMMC 32GB
- Onboard 4GB LPDDR4 memory non-ECC at 1600MHz
- DP1.2/HDMI 1.4b/dual channel LVDS displays
- Onboard TPM2.0
- 2 x SATA 3.0
- 4 x PCIe x1 lanes
- 2 x 2.5GbE LAN and 2 x USB 3.2(Gen1)
- 2 x UART (RX/TX)
- HDA, WDT, and GPIO 4in/4out
Specifications
- MXM 3.0 golden finger:
- 2 x USB 3.2 Gen1, 6 x USB 2.0
- GPIO 4in/4out, HDA, and TPM2.0
- 1 x DP, 1 x HDMI1.4b, dual channel LVDS, 4 x PCIe x1, 2 x SPI, 2 x I2C, 2 x SATA 3.0 , 2 x 2.5GbE LAN, and 2 x UART (TX/RX)
- Power requirement:
- +12VDC and +5VSB
- Support both AT and ATX power supply mode
- 82mm x 50mm dimensions
- Environment:
- -5°C to 60°C board level operation temperature range
- -40°C to 85°C storage temperature range
- Relative humidity:
- 10% to 90% (operating, non-condensing)
- 10% to 90% (non-operating, non-condensing)
- Meet CE/FCC Class A certifications
Applications
- IoT solutions
- Retail
- Transport
- Industrial automation
- Medical sensors
Block Diagram
Inilathala: 2024-10-07
| Na-update: 2024-10-21