ADLINK Technology Ampere® Altra® Developer Platform
ADLINK Technology Ampere® Altra® Developer Platform is powered by the Ampere Altra SoC with the Arm® Neoverse™ N1 architecture. The ADLINK Technology platform offers high performance from cloud to edge with low power consumption, a compact thermal profile, and reduced TCO compared to x86 designs. The device supports the open-source EDKII bootloader with UEFI, enabling seamless installation of AArch64 (arm64) operating systems like Ubuntu by booting a live ISO directly on the target and on x86 systems.Built on a COM-HPC server module, this platform delivers exceptional performance and scalability for a wide range of applications. It excels in real-time processing for demanding workloads such as medical imaging, robotic surgery, autonomous vehicles, multimedia broadcasting, and more, catering to the needs of the cloud-to-edge development community.
Features
- Ampere Altra SoC (Arm Neoverse N1-based architecture)
- 32/64/96/128 Arm v8.2 64-bit cores up to 2.6GHz
- Three x16 slots and four x4 slots PCIe Gen4
- IPMI BMC and dedicated Ethernet for remote management
- Arm SystemReady SR compliance (finalizing approval), open source EDKII
Applications
- Medical imaging
- Robotic surgery
- Stationary and mobile robotics
- Autonomous driving
- Test and measurement
- Multimedia broadcasting
Specifications
- 128/512GB NVMe M.2 storage
- COM-HPC Server Base carrier board
- Liquid cooling assembly (optional)
- 750W power unit
- Tower enclosure
Videos
Overview
Inilathala: 2025-01-15
| Na-update: 2025-01-17