IEI Technology PCIe-AM5 Full-Size PICMG 1.3 CPU Card
IEI PCIE-AM5 Full-Size PICMG 1.3 CPU Card supports AMD Ryzen™ 7000/Ryzen 8000 series desktop processors. The card includes one PCIe® x16, two PCIe x4, one PCIe x1, and two M.2 M keys for installing more expansion cards. Furthermore, the IEI PCIE-AM5 features two 288-pin dual-channel DDR5 SDRAM unbuffered DIMMs, supported up to 64GB, and speeds up to 5200MHz.Features
- Dual-channel DDR5 5200MHz
- Support DisplayPort 1.4, HDMI
- Four SATA 6Gb/s supported RAID 0/1/10
- Flexible expansion with full-size PICMG1.3 CPU board
Specifications Chart
Kit Contents
- 1x PCIE-AM5 single board computer
- 1x QIG
- 1x SATA cable
Overview
Block Diagram
Dimensions
Inilathala: 2025-07-28
| Na-update: 2025-08-14