EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures
EDATEC ED-Pi5Case Raspberry Pi 5 Aluminum CNC Enclosures feature innovative 3D passive cooling technology for the Raspberry Pi 5. Thermal conductive silicone in the bottom portion of the cases transfers heat from the Pi 5 PCB to the large aluminum bottom case. Three thermal conductive silicones transfer heat from the CPU, PMU, and wireless module. The excellent cooling performance can reduce the temperature of the CPU, PMU, and wireless module by up to 20℃ to 25℃ for ED-Pi5Case-B(S/B) and 15℃ for ED-Pi5Case-O(S/B). A precision CNC cut process creates a sharp appearance with an aluminum oxidized surface finish. The ED-Pi5Case-O(S/B) enclosures feature fins, providing a large surface area for heat dissipation.Features
- Cost-effective, high-quality case with an aluminum CNC cut, oxidized surface finish
- Both the top and bottom sides provide passive cooling for a Raspberry Pi 5 through thermal pads and the aluminum body
- Excellent cooling performance keeps the CPU, PMU, and wireless module cool
- CPU temperature can be reduced by
- Up to 20℃ to 25℃ for ED-Pi5Case-B(S/B)
- Up to 15℃ for ED-Pi5Case-O(S/B)
- Strong WiFi/BT wireless connectivity
- Options
- Open case design, all interfaces accessible
- Closed box case with PC semi-transparent wireless window, main interfaces available
- Available in various colors, including silver and black
Kit Contents
- 1x ED-Pi5Case-x(S/B) top cover
- 1x ED-Pi5Case-x(S/B) bottom cover (4x pads have been installed)
- 1x accessory set
- 4x M2.5*11 screws
- 1x 1.5mm Allen key
- 1x button [ED-Pi5Case-B(S/B) only]
ED-Pi5Case-B(S/B) Assembly Diagram
ED-Pi5Case-O(S/B) Assembly Diagram
Inilathala: 2024-07-21
| Na-update: 2024-08-29