Raspberry Pi 5 Cases

Raspberry Pi 5 Cases are made from tough plastic and feature a clip-on lid, accessible primary ports, and anti-slip feet. The Raspberry Pi 5 Cases offer thermal improvements over the Raspberry Pi 4 Cases. The enclosures include an internal PWM fan for use with the dedicated fan connector on the Raspberry Pi 5. Heatsinks are included, and vents in the base ensure unrestricted airflow. Power/activity lights are visible through the end of the case.

Features

  • Clip-together case with built-in fan
  • Full access to GPIO pins
  • Power button access with activity LED visibility
  • Allows case stacking
  • HAT insert (holds fan) with embossed Raspberry Pi logo
  • Ventilated for optimal airflow
  • Heatsinks included
  • Removable clear fan insert
  • Red/white and black/gray color options

Thermal Characteristics

Raspberry Pi 5 Cases
Inilathala: 2023-10-05 | Na-update: 2023-10-24