Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules

Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules (EVMs) are used to evaluate the TRF0208-SP or TRF0208-SEP device. These differential RF amplifiers are available in 2mm × 2mm, 12-pin WQFN packages. The Texas Instruments TRF0208-SP and TRF0208-SEP are designed to drive high-speed and RF differential input ADCs, often eliminating the need for a two-component (gain block and a passive balun) driving stage.

Features

  • Operates on a single 3.3V supply
  • Simple interface to the inputs and output through onboard SMA connectors
  • Designed for a single-ended 50Ω input matching
  • Power down option available onboard using a jumper connector

Applications

  • RF sampling or GSPS ADC driver
  • Aerospace and defense
  • Phased array radar
  • Communications payload
  • Radar imaging payload
  • Radiation tolerant applications

Board Layout

Mechanical Drawing - Texas Instruments TRF0208-SP-EVM/TRF0208-SEP-EVM Evaluation Modules
Inilathala: 2025-03-17 | Na-update: 2025-03-25