Texas Instruments XTR200EVM Evaluation Module

Texas Instruments XTR200EVM Evaluation Module is ideal for starting the development of the XTR200. The XTR200 is a high-voltage, precision output driver for three-wire current or voltage systems. The TI XTR200EVM evaluation module is developed for standard industrial signal levels of 0mA to 20mA, 4mA to 20mA, 0mA to 25mA, and 0V to 10V.

Features

  • Supports both voltage output and current output modes
  • Supply voltage range of 8V to 60V
  • Integrated output transistor
  • Footprint for optional external output transistor
  • Footprint for optional protection circuitry

Applications

  • Position sensor
  • Pressure transmitter
  • Temperature transmitter
  • Flow transmitter
  • Analog output module
  • AC drive control module
  • CPU (PLC controller)
  • HVAC valve and actuator control
  • Constant-current sensor biasing
  • Resistance Temperature Detector (RTD) biasing
  • High-side current source

Layout

Texas Instruments XTR200EVM Evaluation Module

Connections

Texas Instruments XTR200EVM Evaluation Module
Inilathala: 2025-09-14 | Na-update: 2025-09-21