Analog Devices / Maxim Integrated MAX98380EVSYS Evaluation System

Analog Devices MAX98380EVSYS Evaluation System is thoroughly tested and assembled, designed to demonstrate the MAX98380 boosted Class-D audio amplifier. The MAX98380EVSYS contains the MAX98380 development board (DEV board), audio interface board III (AUDINT3), and a USB cable. The DEV board should be evaluated with the AUDINT3 board as a complete evaluation system.

The MAX98380 supports standard I2S, left-justified, and TDM digital audio interfaces. The AUDINT3 board furnishes a USB-to-PCM interface and a 1.8V VDD supply required to evaluate the DEV board.

When evaluating using the AUDINT3 board, the ADI MAX98380 DEV board needs one additional supply input, 2.5V to 5.5V (VBAT).

Features

  • 2.5V to 5V single-supply operation
  • USB audio streaming (EV System)
  • I2S, left-justified, or TDM input
  • Capacitive charge pump boost circuitry
  • Fully assembled and tested

Applications

  • Smartphones
  • Smart speakers
  • IoT devices
  • Tablets

Required Equipment

  • MAX98380 EV system
  • MAX98380 development board (DEV board)
  • Audio interface board III (AUDINT3 board)
  • Micro-USB cable
  • DC power supply (2.5V to 5.5V, 4A)
  • 6Ω to 8Ω speaker
  • PC with Windows® 7 or Windows 10 with available USB port
  • USB audio source (e.g., Windows Media Player® or iTunes®)
  • MAX98380 evaluation software

Kit Contents

  • MAX98380 development board
  • Audio interface board III
  • Micro-USB cable

Overview

Location Circuit - Analog Devices / Maxim Integrated MAX98380EVSYS Evaluation System
Inilathala: 2024-10-10 | Na-update: 2024-10-28