Cirrus Logic CS25x & CS2600 Hazelburn System Evaluation Boards

Cirrus Logic CS25x and CS2600 Hazelburn System Evaluation Boards are a development platform for the high-performance clocking devices CS2500, CS2501, and CS2600 clocking devices. These evaluation boards support both clock input and output and allow configuration and programming for a variety of use cases. The CDB-CLOCKING-MB is the motherboard of the development platform. The CDB2600-DC-SD and CDB250X-DC-SD are the daughter cards for the Hazelburn system for high-performance clocking devices. These evaluation boards also incorporate CS250X and CS2600 devices.

Cirrus Logic CS25x & CS2600 Hazelburn System Evaluation Boards
Inilathala: 2025-08-21 | Na-update: 2025-12-29