Analog Devices Inc. EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation Boards

Analog Devices EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation Boards implement fast prototyping of the AD5781 and AD5791 circuits, decreasing design time. The EVAL-AD5781ARDZ or EVAL-AD5791ARDZ supplies an onboard −14V and +14 V dual power supply. The boards also employ external reference boards with an output voltage of +10V and -10V.

The ADI EVAL-AD5781ARDZ/EVAL-AD5791ARDZ boards interface to the USB PC port through a system demonstration platform (SDP-K1) controller board. Additionally, a peripheral module interface (PMOD) connection is available that allows different microcontrollers to be connected to the evaluation boards without the SDP-K1 controller board. When a microcontroller is utilized via the PMOD connection, the SDP-K1 controller board must be disconnected, and the ACE software cannot be used.

Features

  • Full-featured evaluation board for the AD5781 and AD5791
  • ADP5070 power solution generated from a single 5V supply
  • Various link options
  • PC control in conjunction with the EVALSDP-CK1Z (SDP-K1) controller board

Applications

  • Supports defense and aerospace applications (AQEC standard)
  • Medical instrumentation
  • Industrial control
  • Test and measurement
  • High-end scientific and aerospace instrumentation

Kit Contents

  • EVAL-AD5781ARDZ or EVAL-AD5791ARDZ evaluation board
  • EV-ADR445-REFZ reference board

Required Equipment

  • EVAL-SDP-CK1Z (SDP-K1) controller board, which must be purchased separately
  • PC running on Windows® 10 (32-bit or 64-bit) or later
  • Analysis | Control | Evaluation (ACE) Software

AD5781/AD5791/ADR445-REFZ Layout

Location Circuit - Analog Devices Inc. EVAL-AD5781ARDZ/EVAL-AD5791ARDZ Evaluation Boards
Inilathala: 2025-03-17 | Na-update: 2025-03-26