Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation Kit

Analog Devices Inc. EVAL-ADEMA127KTZ Evaluation Kit is a two-board evaluation kit for the simultaneously sampling 4-channel ADEMA124 and 7-channel ADEMA127 ΣΔ analog-to-digital converters (ADCs). The EVAL-ADEMA127KTZ board is configured as a 3-phase meter. The kit includes current transformers (CTs) for A-, B-, and C-phase and neutral current measurement. The application MCU board includes the STM32H573. The kit can be interfaced with via a GUI available in the Analysis | Control | Evaluation (ACE) software environment. The ADC driver library for the ADEMA124/ADEMA127 available on GitHub can also be uploaded to the application MCU board.

Features

  • Fully-featured evaluation board for the ADEMA124 and ADEMA127 ADCs
  • PC control in conjunction with the ACE system demonstration platform
  • 3-phase 4-wire, 3-phase 3-wire, or 3-wire single-phase measurements
  • Up to 240VRMS nominal line neutral voltage measurement

Applications

  • Polyphase energy meters
  • Split-phase energy meters
  • Branch circuit monitoring
  • Power distribution units
  • Power quality monitoring
  • Circuit breakers
  • Protection relays
  • Electric vehicle supply equipment

Kit Contents

  • 2-board EVAL-ADEMA127KTZ evaluation kit
  • Current transformers

Required Equipment

  • PC with USB 2.0 port, recommended
  • USB micro B cable
Inilathala: 2025-12-02 | Na-update: 2026-01-02