Texas Instruments DAC121S101SEPEVM Evaluation Module

Texas Instruments DAC121S101SEPEVM Evaluation Module is an easy-to-use platform for demonstrating the DAC121S101-SEP DAC. This full-featured, general-purpose, 12-bit voltage-output digital-to-analog converter (DAC) can operate from a single 2.7V to 5.5V supply and uses 177µA current at 3.6V.

The TI DAC121S101SEPEVM evaluation module has optional circuits and jumpers to configure the device for various applications.

Features

  • Configurable circuit to evaluate the DAC121S101-SEP
  • Onboard VDD (5V) support via USB
  • Onboard precision 3V voltage regulator
  • FT4232 easily writes to the DAC using the DAC121S101SEPEVM GUI
  • External SPI connections are available

Applications

  • Satellites
    • Altitude and orbit control
    • Precision sensors
    • Motor control

Kit Contents

  • DAC121S101SEPEVM board
  • USB micro-B plug to USB-A plug cable

Theory of Operation Block Diagram

Block Diagram - Texas Instruments DAC121S101SEPEVM Evaluation Module

Layout

Texas Instruments DAC121S101SEPEVM Evaluation Module
Inilathala: 2025-02-03 | Na-update: 2025-02-07