Texas Instruments JFE2140EVM JFET Evaluation Module (EVM)

Texas Instruments JFE2140EVM JFET Evaluation Module (EVM) provides an essential functional evaluation of the JFE2140 device. The JFE2140 is a dual ultra-low noise low gate current audio N-channel JFET. The Texas Instruments JFE2140EVM is in a closed-loop preamplifier configuration providing 60dB of gain on a split ±5V supply. User modifications can be made for a variety of circuit configurations.

Features

  • SMA connections for input and output
  • Resistor and capacitor through-hole and surface-mount pad options for critical signal paths
  • Convenient test points to all pertinent nodes
  • Banana plug connections for power supplies and bias nodes

Board Layout

Texas Instruments JFE2140EVM JFET Evaluation Module (EVM)
Inilathala: 2022-11-02 | Na-update: 2022-11-08