Analog Devices Inc. EVAL-ADGS2414D Evaluation Board

Analog Devices EVAL-ADGS2414D Evaluation Board based on the ADGS2414D octal SPST switch controlled by a serial peripheral interface (SPI). The ADI EVAL-ADGS2414D is managed by the EVAL-SDP-CB1Z (SDP-B) system demonstration platform that connects to a PC through a USB port. The ADGS2414D is in the middle of the board, and wire screw terminals are supplied to connect to each of the source and drain pins. Three screw terminals power the device, and a fourth terminal equips users with a defined digital logic supply voltage if needed. Alternatively, the digital logic-supply voltage can be delivered from the SDP-B.

Features

  • SPI with error detection
  • Includes CRC, invalid read and write addresses, and SCLK count error detection
  • Analog supply voltages
  • ±4.5V to ±16.5V dual supply
  • 5V to 20V single supply
  • PC control in conjunction with the evaluation software
  • EVAL-SDP-CB1Z (SDP-B) system demonstration platform

Applications

  • Automatic test equipment
  • Instrumentation
  • Data acquisition
  • Relay replacement
  • Avionics
  • Audio and video switching
  • Communication systems

Required Equipment

  • EVAL-SDP-CB1Z (SDP-B) controller board
  • DC voltage source
  • ±16.5V (dual supply)
  • 20V (single supply)
  • Optional 3.3V digital logic supply
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM)

Layout

Location Circuit - Analog Devices Inc. EVAL-ADGS2414D Evaluation Board
Inilathala: 2025-01-29 | Na-update: 2025-03-11