Monolithic Power Systems (MPS) EV4864A-BD-00A Evaluation Board

Monolithic Power Systems (MPS) EV4864A-BD-00A Evaluation Board is designed to evaluate the MP4864A, a high-voltage, 64-channel analog switch. The MP4864A analog switch is designed for medical ultrasound applications and used for Non-Destructive Test (NDT) applications. The high voltage analog switches are used to multiplex the transmitter and receiver circuitries to different Piezoelectric Transducer (PZT) elements. The EV4864A-BD-00A board operates with 14Ω typical switch resistance and up to ±90V analog signal.

Features

  • 64-channel
  • No high voltage bias required
  • Up to ±90V analog signal
  • 14Ω typical switch resistance
  • ±2.0A typical switch peak current
  • 80MHz clock frequency at VLL=5.0V
  • 40MHz clock frequency at VLL=3.3V
  • Includes integrated output bleed resistors

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) EV4864A-BD-00A Evaluation Board
Inilathala: 2024-09-03 | Na-update: 2024-10-15