Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module
Texas Instruments HSS-HCMOTHERBRDEVM Smart Fuse Evaluation Module (EVM) and corresponding daughter cards (such as the HSS-2HCS10EVM) are used to showcase and evaluate all features of Texas Instruments' smart fuse high-side switch portfolio. The motherboard is designed to be used with several different daughter cards, enabling a single host evaluation module for various high-side switches with varying on-resistances and functionality.
Features
- Integrated ADC allows for graphing of current and voltage values via host software
- Adjustable current limiting modes for versatile capacitive load charging
- Configurable I2T functionality for melting fuse replacement
- Full host GUI enables users to configure devices, manipulate diagnostics, and settings
Applications
- Automotive zone ECU
- Power distribution modules
- Body control modules
Kit Contents
- One HSS-HCMOTHERBRDEVM with MCU pre-flashed at the factory with the current firmware
- One USB Type-C® cable
Board Layout
Inilathala: 2025-04-17
| Na-update: 2025-12-11