Texas Instruments TMUX73XXF-EVM Multiplexer Evaluation Module

Texas Instruments TMUX73XXF-EVM Multiplexer Evaluation Module (EVM) facilitates DC characterization and rapid prototyping of Texas Instruments’ TMUX73XXF series of components in the TSSOP (PW) package. It features two test points for each I/O and OVP trigger threshold, resulting in thirty-four test points for testing the TMUX73XXF line of devices. Seven extra ground test points are included to facilitate easier board testing.

Features

  • One pad for TMUX73XXF devices in the 16 and 20-pin PW package
  • 16 generic six-pin headers for power, analog, or digital signals being switched and control signals
  • General and specific fault indicator flag LED circuits are included in the evaluation module

Applications

  • Factory automation and control
  • Programmable logic controllers (PLC)
  • Analog input modules
  • Semiconductor test equipment
  • Battery test equipment
  • Servo drive control module
  • Data acquisition systems (DAQ)

Board Layout

Mechanical Drawing - Texas Instruments TMUX73XXF-EVM Multiplexer Evaluation Module
Inilathala: 2025-03-14 | Na-update: 2025-03-18