Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM)
Texas Instruments TMUXHS4612-EVM Evaluation Module (EVM) features the HDMI 2.1 and DP 2.1 capable TMUXHS4612. This high-speed video mux is capable of 20Gbps per lane and supports a common mode range from GND to VCC. The Texas Instruments TMUXHS4612-EVM implements this high-speed MUX with SMP connectors for excellent signal integrity, and calibration traces for de-embedding applications in compliance testing.Features
- HDMI 2.1 12Gbps capable
- DisplayPort™ 20Gbps capable
- Simple interface for high-speed signals through SMP connectors
- Universal banana jacks for external 3.3V power supply
- Jumpers for easy device configuration
- Calibration traces for de-embedding the evaluation module from the TMUXHS4612 during measurement
Applications
- PC and notebooks
- Gaming, home theater and entertainment, and TV
- Data center and enterprise computing
- Medical and healthcare
- Test and measurement
- Factory automation and control
- Aerospace and defense
- Electronic point of sale (EPOS)
- Wireless infrastructure
Board Layout
Inilathala: 2025-03-31
| Na-update: 2025-04-04