Texas Instruments TUSB5461Q1-EVM Switch Evaluation Module
Texas Instruments TUSB5461Q1-EVM Switch Evaluation Module (EVM) can evaluate the TUSB5461-Q1, a USB Type-C® 8.1Gbps DP 2.1 alt-mode linear redriver crosspoint switch. The TUSB5461-Q1 supports data rates up to 5Gbps for a downstream-facing port (host). The Texas Instruments TUSB5461Q1-EVM uses the TPS65987 PD controller for CC pin control and to configure the device in pin-strap mode.Features
- USB Type-C crosspoint switch
- USB3.1 Gen 1 up to 5Gbps
- DisplayPort™ 1.4 up to 8.1Gbps (HBR3)
- Supports pin assignments C, D, and E
- Ultra-low-power architecture
Applications
- PC and notebooks
- TV
- Gaming
- Home theater and entertainment
- Smartphones
- Tablets
- Automotive infotainment
Board Layout
Inilathala: 2025-04-18
| Na-update: 2025-04-24