Calian TP5398SDK Development Kits
Calian TP5398SDK Development Kits provide an autonomous data stream connection to the TW5398 smart antenna via a USB serial bridge. The USB serial bridge provides a virtual COM port that allows users to connect their existing applications to the Calian smart GNSS antenna's "corrected" position data output. The position data can be either NMEA or UBX formatted messages.
Kit Contents
- 1x Calian 33-5398-09-10-11-PCO (RS-422) or 33-5398-69-10-05-PC0 (RS-232)
- Calian 1x 23-0067-0:10 cm ground plane
- Calian USB serial bridge
- Calian TruPrecision application for correction streaming
- Limited complimentary access to corrections services
Layout
Inilathala: 2025-12-22
| Na-update: 2025-12-24