Texas Instruments DP83867-EVM-AM Ethernet PHY Add-On Board
Texas Instruments DP83867-EVM-AM Industrial Ethernet PHY Add-On Board will be used with Arm® based, high-performance microcontroller evaluation modules. This add-on board is excellent for initial Ethernet evaluation and prototyping using evaluation modules. The DP83867-EVM-AM has a TI DP83867IR low-latency 10/100/1000-Mbps PHY with an RGMII interface and a standard RJ45 Ethernet networking connector. DP83867-EVM-AM is supported on evaluation modules with an Ethernet expansion connector, such as the AUDIO-AM275-EVM.Features
- DP83867IR low latency 10/100/1000Mbps Industrial Ethernet PHY with RGMII interface
- Standard RJ45 Ethernet networking connector
- Shielded DF40GB 48-pin connector for interfacing with Arm-based processors series evaluation modules
Applications
- Automotive
- Premium audio amplifiers
- Audio gateway
- Acoustic Vehicle Alert System (AVAS)
- Digital cockpit
- Audible driver warning
- Consumer audio
- Professional audio amplifiers
- Surround sound system
- Home theater system
- Speakers
- Soundbars
- Aerospace and defense
- Radar
- Radio
- Marine equipment
- Sonar
- Medical and healthcare
- Ultrasound scanner
- Test and measurement
- Instrumentation
Kit Contents
- DP83867-EVM-AM industrial Ethernet PHY add-on board
- Board mounting hardware
Additional Resources
Board Layout
Inilathala: 2025-04-16
| Na-update: 2025-04-24