Fanstel Compact BC15 BLUETOOTH® 6.0 Evaluation Boards

Fanstel Compact BC15 BLUETOOTH® 6.0 Boards are based on the BC15 Bluetooth 6.0 Modules, which are robust, highly flexible, and ultra-low-power Bluetooth Low Energy (BLE) devices utilizing a Nordic nRF54L15 SoC. The BC15 combines an Arm® Cortex®-M33 MCU, 1.524MB flash, 256KB RAM, an embedded 2.4GHz multiprotocol transceiver, and an integrated chip antenna or a u.FL for an external antenna. A Nordic nRF54L15 DK is required to program the boards.

The Fanstel Compact Bluetooth 6.0 Evaluation Boards include a USB cable and a 10-pin flat cable for connection to the Nordic nRF54L15 DK.

Kit Contents

  • EV-BC15 EV board
  • USB cable
  • 10-pin flat cable

Connection to Nordic nRF54L15 DK

Fanstel Compact BC15 BLUETOOTH® 6.0 Evaluation Boards
Inilathala: 2025-12-02 | Na-update: 2025-12-19