Taoglas GVLBD356.A Development Board
Taoglas GVLBD356.A Development Board is designed to evaluate the GVLB356, a compact, high-performance multiband stacked ceramic patch antenna. This antenna covers GPS L1 and L5, Galileo E1, E5a, GLONASS G1, and B1 and B2 BeiDou bands. The GVLB356 is ideal for high-accuracy positioning, navigation systems, Unmanned Aerial Vehicles (UAVs), robotics, autonomous vehicles, mapping and GIS, transportation and telematics, precision agriculture, and RTK systems.Features
- Single feed stacked patch assembly
- Covering bands:
- GPS L1:1575MHz
- GPS L5:1176.45MHz
- BeiDou B1:1561MHz
- GLONASS G1:1602MHz
- Pin and adhesive mount
- 35mm x 35mm x 6.12mm dimensions
- RoHS and Reach-compliant
Applications
- High-accuracy positioning and navigation systems
- Unmanned Aerial Vehicles (UAVs), robotics, and autonomous vehicles
- Mapping and GIS
- Transportation and telematics
- Precision agriculture
- Public safety, search, and rescue
- RTK systems
Inilathala: 2024-12-10
| Na-update: 2024-12-24