Arduino ASX00074 Portenta UWB Shield
Arduino ASX00074 Portenta Ultra-Wideband (UWB) Shield is a double-sided 70.1mm x 37.5mm board with the Truesense DCU150 UWB module overhanging the bottom edge and two high-density connectors on the top side of the board. The Arduino ASX00074 integrates with the Arduino Portenta C33 board and functions as a base station for two-way ranging and real-time location services (RTLS). The DCU150 module incorporates the NXP Trimension™ SR150 UWB integrated circuit (IC), three embedded PCB antennas, onboard power management, clock control, filters, and peripheral components. With 1.8VDC to 3.3VDC level shifters and the dual high-density board-to-board connectors, ASX00074 plugs directly into the Portenta C33 board.Features
- DCU150 UWB module
- NXP SR150 UWB transceiver, IEEE 802.15.4z HRP UWB standard, 6.24GHz to 8.24GHz, CH5, CH6, CH8, CH9
- Supports two- and one-way ranging (TDoA)
- 14.1dBm maximum output power (EIRP) at CH9
- Supports Angle of Arrival (AoA) measurement
- Arm® Cortex®-M33 32-bit processor running at 125MHz with 128kB code RAM, 128kB data RAM, 128kB ROM, Arm TrustZone technology and S-DMA for security
- Onboard programmable DSP (BSP32 CoolFlux DSP core), 32kB RAM for code, 2x 16kB RAM for data
- Onboard Real Time Clock (RTC)
- Shield
- UWB CH5, CH6, CH8, and CH9 connectivity
- 1.8VDC to 3.3VDC level shifter
- External 3.3VDC power supply connected through the dual high-density board-to-board connectors
- Shielding Can located on the top of the DCU150 module, enhancing the anti-interference performance of the module
- 70.1mm x 37.5mm size
- Current consumption
- 5mA typical normal mode with UWB 200ms ranging round, including DPD
- 30μA typical UWB DPD mode
- -30°C to +85°C operating temperature range
Applications
- Smart logistics
- Warehouse management
- Container tracking
- Last-mile delivery
- High-precision RTLS
- Industrial
- Personnel safety
- Tool tracking
- Process optimization
- Precision proximity sensing
- Social distancing
- Collision avoidance
- Gesture recognition
- Access control and secure transactions
- Contactless access control
- Secure vehicle access
- Point-of-sale systems
Videos
Pinout
Block Diagram
Power Supply
Dimensions: mm
Inilathala: 2025-07-24
| Na-update: 2025-09-11