u-blox EVK-F112 Evaluation Kit
u-blox EVK-F112 Evaluation Kit is designed to evaluate the performance of F11 positioning technology in an easy way. This kit works with u-center 2 software for configuration, evaluation, and debugging of GNSS products and services. The EVK-F112 evaluation kit includes a 14-pin front connector that gives access to the interface pins and allows current measurements. This kit comes in a rugged metal housing and measures 105mm x 64mm x 26mm. The EVK0F112 evaluation board is ideally suited for use in laboratories and moving applications.
Features
- Easy-to-use kit including antenna, cabling, and software package for evaluation of all F11 GNSS features
- Rugged housing with a pin header for full access to the I/O ports
- On-board power consumption sensors
- 105mm x 64mm x 26mm dimensions
Applications
- Laboratories
- Moving devices
Kit Contents
- EVK-F112
- Type-C USB cable
- ANN-MB5 active GNSS L1/L5 band antenna with 3m cable
Additional Resources
Videos
Inilathala: 2026-08-18
| Na-update: 2026-10-09