Grayhill 3D35DEV-100 3.5-inch Display

Grayhill 3D35DEV-100 3.5-inch Display is a versatile CAN-based 18-bit color display with 480 x 320 resolution for off-highway vehicles. This display offers 1000 nits brightness and provides good daylight readability. The optically bonded display and scratch-resistant cover glass reduce reflections, and anti-glare etching further improves readability in bright sunlight. The 3D35DEV-100 display functions in a 12V/24V operation and is sealed against the ingress of liquids and dust. This 3D35 display includes up to two CAN bus ports, three analog/digital inputs, and two digital outputs. The 3D35DEV-100 display is easy to program and helps the user add drag-and-drop graphics, bitmaps, and text with a click of a mouse. This display is ideal for agriculture and construction vehicle applications, including virtual gauges, diagnostic menus, engine monitors, operator inputs, fault indicators, and service reminders.

Features

  • Easy application creation and integration with TouchGFX
  • Up to 2 CAN bus ports (CAN FD capable)
  • Up to three analog/digital inputs
  • Up to two digital outputs
  • 12V/24V operation and is sealed against the ingress of liquids and dust
  • 3W (typical) power consumption
  • Powerful CORTEX M7 processor with sub-second boot time:
    • 550MHz speed
    • 16MB RAM
    • 32MB flash memory
  • Scratch-resistant/anti-glare cover glass is optically bonded to LCD for superior mechanical and visual performance
  • 1000-nit brightness display is backlit and provides high-contrast text and full-color graphics for good sunlight readability
  • Convenient flush mounting provides a modern look and feel to seamlessly blend with the vehicle cab design
  • Armrest, A-post, and dashboard mounting
  • Rugged design for extreme environments

Versatile Display Features

Grayhill 3D35DEV-100 3.5-inch Display

Applications

  • Agriculture
  • Construction vehicles
  • Virtual gauges
  • Diagnostic menus
  • Engine monitors
  • Operator inputs
  • Fault indicators
  • Service reminders

Dimensions

Mechanical Drawing - Grayhill 3D35DEV-100 3.5-inch Display
Inilathala: 2024-09-24 | Na-update: 2024-09-30