The Renesas RSSK-RL78/L23 Capacitive Touch Evaluation System allows users to evaluate various touch functions using button, wheel, and slider electrodes. The CPU board is equipped with LCD sockets (through-holes), allowing the joint evaluation of touch keys and LCD by connecting the LCD panel attached to the FPB-RL78L23 or another LCD panel.
Features
- Various touch functions are performed by using buttons, wheels, and slider electrodes
- The CPU board is equipped with an LCD socket (through-holes)
- 36 channels available using Capacitive Touch Sensors (CTSU2La)
- LCD Interface allows 16 segments and eight digits to be connected (LCD panel is not included)
Applications
- LCD controller
- Smart home appliances
- Induction heating control, induction heating cooker, induction heating rice cooker, induction heating printer
- Flow meter (gas meter/water meter)
- IoT Devices
- Healthcare
Specifications Chart
Overview
Application Board Layout
CPU Board Layout
Inilathala: 2025-08-21
| Na-update: 2025-10-02