NXP Semiconductors S32K344 Motor Control Development Kits

NXP Semiconductors S32K344 Motor Control Development Kits (MCSXTM4CK344 and MCDXTM4CK344) are motor control development kits for rapid prototyping and evaluation of high-power 48V applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 microcontroller, the MCSXTM4CK344 kit controls one 3-phase permanent magnet synchronous motor (PMSM) or brushless direct current (BLDC) motor, while the MCDXTM4CK344 development kit may control either two 3-phase motors or one 6-phase PMSM/BLDC motor.

These NXP 48V development kits can be used directly by automotive manufacturers, suppliers, and software ecosystem partners to accelerate development for a shorter time to market in 48V applications like starter generators, eTurbo, eCompressors, or small traction drives for eBikes, e-Scooters, and rickshaws.

Features

  • Hardware
    • Control of 3-/6-phase AC motor types
    • PMSM / BLDC / ACIM / (optional DC)
    • 3.8kVA to 5.7kVA power rate, up to ~170A (peak current)
    • Position/speed sensor options
      • Resolver
      • Encoder
      • HALL
      • Sensorless techniques
    • Isolated 48/12V layer - isolated CAN PHY and flyback converter
    • Voltage/current sensors
      • Battery voltage
      • DC Bus voltage
      • Phase voltages and currents
      • BEMF voltages
      • Overcurrent/voltage/temperature protections
    • Temperature measurement
  • Interfaces
    • Onboard isolated and non-isolated CAN
    • Onboard LIN
    • Onboard Ethernet (socket connector)
    • Onboard S32K3 debug interface (including serial communication)
    • JTAG debug interface
  • Software
  • Enablement
    • ANSI-C-based example SW created in S32 Design Studio for S32 Platform built on S32K3 RTD drivers
    • FreeMASTER visualization/configuration support
    • MCAT tool - part of the software package
    • MCU peripherals initialization generated by S32CT Configuration Tool (CT)

Applications

  • Automotive
    • Electric pumps
    • Hybrid Electric Vehicles (HEVs)
  • Industrial
    • Brushless DC Motor Control (BLDC)
    • Permanent Magnet Synchronous Motors (PMSMs)

Kit Contents

  • 3-6PH48VHCPS(-H) power stage board
  • 3-6PHMLBHCHV(-H) adapter board
  • S32K344PMC48VSC controller board
  • Mounting screws
Mechanical Drawing - NXP Semiconductors S32K344 Motor Control Development Kits

Resources

Overview

Mechanical Drawing - NXP Semiconductors S32K344 Motor Control Development Kits

S32K3 Single FOC Diagram

Block Diagram - NXP Semiconductors S32K344 Motor Control Development Kits

S32K3 Dual FOC Diagram

Block Diagram - NXP Semiconductors S32K344 Motor Control Development Kits
Inilathala: 2025-12-05 | Na-update: 2025-12-10