Toradex Clover Carrier Board

Toradex Clover Carrier Board supports all Aquila System-on-Modules (SOMs) and features a 9V to 24V DC power supply. This board is integrated with high-speed interfaces, including 2x GbE and 2x M.2 slots. The Clover carrier board features an extension header for easy integration. This board comes in a 120mm x 120mm small form factor and operates from -40°C to 85°C temperature range. The Clover carrier board is cost-optimized and built for volume production.

Features

  • Supports all Aquila SOMs
  • High-Speed interfaces, including 2x GbE and 2x M.2 slots
  • Extension header for simple integration
  • Cost-optimized and built for volume production
  • 120mm x 120mm small form factor dimension
Toradex Clover Carrier Board

Board Overview

Toradex Clover Carrier Board

Videos

Inilathala: 2025-09-29 | Na-update: 2025-10-16