Microchip Technology Wireless Connectivity Technologies

Microchip Technology Wireless Connectivity Technologies are seamlessly integrated into daily lives, offering network access and communication. Over the past three decades, network availability, speed, and accessibility have seen a remarkable surge. Reliable calls are expected even in remote areas, along with flawless GPS navigation and high-definition video chats on smartphones. The growing Internet of Things (IoT) and the widespread desire for pervasive connectivity to mobile apps and digital services have necessitated the deployment of faster wireless networks. Microchip Wireless Connectivity Technologies addresses these needs in short-range and long-distance scenarios, ensuring robust security and uninterrupted service.

Videos

Wi-Fi

Chip-down solutions or stand-alone Wi-Fi MCU modules that ensure robust, reliable, and safe connections in embedded designs.

Bluetooth® Low Energy

Network processors and modules certified to the Bluetooth 5.0 standard eliminate the need for Bluetooth certification testing.

LoRa® Technology

Solutions that run out of the box to add low-power, long-range connectivity to battery-operated end nodes for the Internet of Things and other applications.

Zigbee®

Microcontrollers (MCUs), transceivers, and modules that support the low-cost, low-power Zigbee standard.

Sub-GHz

Receiver, transceiver, and transmitter ICs for long-life, battery-powered devices operating in the license-free ISM frequency bands.

Cellular

Support regional sub-1GHz frequencies and the global 2.4GHz frequency band. The bands enable the development of wireless applications for customers worldwide, including emerging markets like China.

Inilathala: 2023-09-11 | Na-update: 2023-12-06