SparkFun MicroMod Alorium Sno M2 Processor

SparkFun MicroMod Alorium Sno M2 Processor features the Snō System on Module (SoM) adapted to the MicroMod M.2 processor form factor. Snō's FPGA provides a reconfigurable hardware platform that hosts an 8-bit AVR instruction set. It's compatible with the ATmega328, making Snō fully compatible with the Arduino IDE. Snō SoM has a compact footprint, making it ideal for space-constrained applications and an obvious addition to our MicroMod form factor for prototyping.

Features

  • Alorium Sno Processor General Features
    • Intel® MAX® 10 FPGA (16K LEs)
      • 10M16SAU169C8G
    • Programmable with Arduino IDE
    • Embedded 8-bit AVR instruction set compatible microcontroller (ATmega328 compatible)
    • Configurable with custom Xcelerator Blocks (XBs) on the FPGA
    • Programming interface: USB Serial
    • Operating voltage 3.3V
    • Clock Speed 16/32MHz
  • Digital I/O
    • 32 Dedicated Digital Pins
    • 6 Shared Digital with Analog Pins
    • 3.3V Inputs
    • 3.3V Outputs
  • Analog Inputs
    • 6 Analog Pins
    • 3.3V Analog Reference
    • ADC Performance: 1MHz
    • Resolution: 12-bit sustained
    • Sample Rate: 254k samples/second

  • Memory
    • Program FLASH 32KB
    • Data memory SRAM 2KB
  • Specific Peripherals available on MicroMod Alorium Sno M2 Processor
    • JTAG footprint for direct FPGA programming
    • M.2 keyed interface for integration with SparkFun MicroMod carrier boards

Videos

Inilathala: 2022-04-28 | Na-update: 2022-09-28