Analog Devices Inc. ADSPSC835W-EV-SOM System-on-Module (SOM) Board

Analog Devices ADSPSC835W-EV-SOM System-on-Module (SOM) Board allows for rapid prototyping of designs featuring the ADSP-SC83x/2183x series (ADSP-SC834/ADSP-SC835/ADSP-21836/ADSP-21837) of SHARC-FX audio processors. The board employs an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the processor's release.

When the ADI ADSP21835-EV-SOM board is connected to the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can quickly and easily evaluate the processor core and system peripherals/interfaces.

The ADSP21835-EV-SOM allows rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones (PAZ), automotive active and road noise cancellation (ANC/RNC), voice-based user interfaces and in-car communications (ICC), engine sound synthesis (ESS) and electric vehicle warning sound systems (EVWSS/AVAS). Additional applications include professional audio and soundbars/home AVRs (with 3D Object and Multi-Channel Audio) and enhanced conferencing systems.

The ADSP21835-EV-SOM module implements the CrossCore® Embedded Studio (CCES) development tools to facilitate developers to achieve faster market time.

Features

  • USB-to-UART
  • Debug interface (JTAG, requires in-circuit emulator and full CCES license)
  • SOM interface connector
  • CCES kit license (when used with supported carrier board)

Applications

  • Automotive
    • Audio for head units and amplifiers
    • ANC/RNC
    • Digital cockpit
    • ICC
    • AEC/Mic beamforming
    • ADAS
  • Consumer
    • Speakers
    • Soundbars
    • AVRs
    • Conferencing systems
    • Mixing consoles
    • Microphone arrays

Required Equipment

Default Hardware Setup

Location Circuit - Analog Devices Inc. ADSPSC835W-EV-SOM System-on-Module (SOM) Board

Layout

Analog Devices Inc. ADSPSC835W-EV-SOM System-on-Module (SOM) Board
Inilathala: 2025-01-21 | Na-update: 2025-10-01