NetBurner NNDK-SOMRT1061-KIT Network Development Kit
NetBurner NNDK-SOMRT1061-KIT Network Development Kit includes a DEV-SOMRT1061 development board with a SOMRT1061-200IR SOM soldered onto the CAR-SOMRT1061 carrier board. The SOMRT1061-200IR SOM features dual 10/100 Ethernet and a Floating Point Unit (FPU). This development platform consists of a serial cable, a USB cable for power and/or serial communication, a standard Ethernet cable, and a quick start guide. The software included in the NNDK-SOMRT1061-KIT development kit is licensed to run only on NetBurner-provided hardware devices. This development kit is ideal for industrial IoT applications.Features
- Designed for NetBurner's hardware devices
- Easy to use
Applications
- Industrial IoT requirements
Kit Contents
- SOMRT1061-200IR SOM mounted onto the CAR-SOMRT1061 carrier board
- DEV-SOMRT1061-100IR development board
- USB cable for power and/or serial communication
- Serial cable
- Standard Ethernet cable (blue)
- Red card with registration key code and tools download link
- Quick start guide
DEV-SOMRT1061-100IR Development Board
Videos
Inilathala: 2025-02-17
| Na-update: 2025-02-25