Microchip Technology EV01G21A Curiosity Nano Evaluation Kit
Microchip Technology EV01G21A Curiosity Nano Evaluation Kit is a hardware platform to evaluate microcontrollers (MCUs) in the PIC18F Q71 family. This board has the PIC18F56Q71 MCU mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC18F56Q71 to explore how to integrate the device into a custom design. The Microchip Technology Curiosity Nano series of evaluation boards include an onboard debugger. No external tools are necessary to program and debug the PIC18F56Q71.Features
- PIC18F56Q71 microcontroller
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal footprint
- Onboard debugger
- Board identification in MPLAB® X IDE
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- One debug GPIO channel (DGI GPIO)
- USB-powered or externally powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the onboard debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Board Overview
Inilathala: 2023-04-18
| Na-update: 2023-04-21