Microchip Technology WBZ451 Curiosity Board
Microchip Technology WBZ451 Curiosity Board is an efficient and versatile development platform. The Microchip Technology WBZ451 is designed to support rapid prototyping and demonstrate the capabilities of Microchip's BLUETOOTH® Low Energy and Zigbee® RF Module (WBZ451PE). The WBZ451PE module is integrated into the board, and its signals are easily accessible through the onboard features. The device allows for maximum flexibility and speed during the development process.Features
- WBZ451PE Bluetooth Low Energy and Zigbee RF module
- USB or Li-Po battery powered
- On-board programmer/debug circuit using PKoB4 based on Microchip SAME70 MCU
- Microchip MCP73871 Li-Ion/LiPo battery charger with power path management
- On-board USB to UART serial converter with hardware flow control based on Microchip MCP2200
- mikroBUS socket to expand functionality using Mikroe Click adapter boards
- RGB LED connected to Pulse Width Modulation (PWM)
- One reset switch
- One user-configurable switch
- One user LED
- 32.768kHz crystal
- Microchip SST26VF064B, 64-Mbit external QSPI Flash memory
- Microchip MCP9700A, low power analog voltage temperature sensor
- 10-pin Arm® Serial Wire Debug (SWD) header for external programmer/debugger
Applications
- Wireless lighting
- Home automation
- Internet of Things (IoT)
- Industrial automation
- Other BLUETOOTH Low Energy or Zigbee-related applications
Videos
Block Diagram
Overview
Inilathala: 2022-10-25
| Na-update: 2023-09-11