Infineon Technologies PSOC™ C3M5 2GO Motor Control Card

Infineon Technologies PSOC™ C3M5 2GO Motor Control Card (KITPSC3M52GO) is a demonstration board designed to help engineers become familiar with PSOC Control C3-based motor control solutions. This small system board plugs into a USB port and provides an out-of-the-box experience for running a BLDC motor using a FOC sensorless single-shunt configuration. Adjustment of motor parameters can be made with a simple-to-use GUI from Infineon's ModusToolBox™ Motor Suite software development ecosystem.

Features

  • PSOC Control C3 PSC3M5FDS2LGQ1
  • USB connector
  • Onboard BLDC motor
  • POT for speed adjustment
  • GPIO header
  • Out-of-the-box experience
  • Sensorless FOC motor control
  • Plug-and-play motor control system
  • GUI interface to adjust parameters
  • Fully powered by a USB port

Applications

  • Renewables
    • PV inverters
    • LEV
    • EV charging
  • Smart homes and home appliances
    • Power and gardening tools
    • Lawn mower robots
    • Domestic robots
    • Residential aircon ODU
    • Large and medium home appliance drives
  • Industrial motor control
    • General-purpose drives
    • Servo drives
    • Commercial aircon/HVAC
    • Robotics
  • Server and telecom
    • Telecom PSUs
    • Server PSUs
    • Workstation PSUs

Kit Contents

  • PSOC Control C3M5 compact kit
  • Screwdriver for potentiometer tuning

Functional Block Diagram

Infineon Technologies PSOC™ C3M5 2GO Motor Control Card
Inilathala: 2026-01-13 | Na-update: 2026-01-27