Microchip Technology KSZ8795 EDS2 Daughter Card
Microchip Technology KSZ8795 EDS2 Daughter Card is designed for evaluation of the KSZ8795CLX 10/100Mbit Ethernet switch when used with a Microchip EDS2 compatible host board. This card features a VXM7-9013-25M0000 crystal for 25MHz and an MDC/MDIO management interface. The KSZ8795 EDS2 card includes test points for GPIOs, power rails, and GND. This daughter card is compliant with the SODIMM EDS2 interface specification.Features
- KSZ8795CLX 10/100-Mbit Ethernet switch with RGMII/RMII
- VXM7-9013-25M0000 crystal for 25MHz
- MIC2790N reset supervisor with reset LED indicator
- 24AA014H I2C Serial EEPROM for board identification
- AC59B05A (MOD0044) PM-LV2 regulator module
- MDC/MDIO management interface
- Compliant with the SODIMM EDS2 interface specification
- Test points for GPIOs, power rails, and GND
Block Diagram
Additional Resource
Inilathala: 2025-06-22
| Na-update: 2025-07-15