Microchip Technology EV88N31A Adapter Board

Microchip Technology EV88N31A Adapter Board is designed to evaluate the AVR16EB32-CNANO MPPB-Adapter. This adapter board allows an easy connection between the AVR16EB32 Curiority Nano and the EV35Z86A multi-phase power board. The EV88N31A adapter board requires three development kits such as  AVR16EB32 Curiosity Nano, AVR16EB32-CNANO MPPB-Adapter, and multi-phase power board.

Features

  • Easy connection between the AVR16EB32 Curiority Nano and the multi-phase power board
  • Breakout board for AVR16EB32 Curiosity Nano:
    • Curiosity Nano Socket
    • Pinout Compatible with AVR16EB32 Curiosity Nano
  • Board-to-board connector compatible with the multi-phase power board
  • Board identification in MPLAB X IDE

Board Overview

Microchip Technology EV88N31A Adapter Board
Inilathala: 2024-07-16 | Na-update: 2024-10-21