TE Connectivity LGA 4677 Sockets
TE Connectivity's (TE) LGA 4677 Sockets are designed with high bandwidth demands with PCIe Generation 5 (Gen 5) and DDR5 8-channel support available. These sockets feature a greater number of memory channels, enabling speed-intensive applications such as artificial intelligence (AI) and machine learning. LGA 4677 sockets deliver an aggregate link bandwidth of up to 128Gbps in x16 configuration and support higher-speed networking protocols and higher-speed interconnections between system devices. TE LGA 4677 Sockets are suitable for next-gen servers, edge computing, machine learning, and hyperscale applications.Features
- PCIe Gen 5 support
- DDR5 8-channel capable
- Greater number of memory channels
- Supports auto-assembly processes
- High performance
Applications
- Hyperscale
- Networking equipment
- Servers
- Artificial intelligence/machine learning
- Edge computing
Socket Construction
Inilathala: 2023-01-10
| Na-update: 2023-01-10