Texas Instruments HSS-HCS-BLANKEVM Smart Fuse Daughtercard

Texas Instruments HSS-HCS-BLANKEVM Smart Fuse Daughter Card is designed to be used with the HSS-HCMOTHERBRDEVM, a smart fuse evaluation module. This combination of tools shows the functionality of TI's smart fuse portfolio. This blank daughter card is useful when running destructive tests and can be used with any compatible HCS high-side switch.

Features

  • Configurable I2T functionality for melting fuse replacement
  • Adjustable current limiting modes for versatile capacitive load charging
  • An integrated analog-to-digital converter (ADC) allows for the graphing of current and voltage values through the host software

Applications

  • Automotive zone ECU
  • Power distribution modules
  • Body control modules

Board Layout

Mechanical Drawing - Texas Instruments HSS-HCS-BLANKEVM Smart Fuse Daughtercard
Inilathala: 2025-04-17 | Na-update: 2025-12-11