Microchip Technology EVB-LAN9662 Evaluation Board
Microchip Technology EVB-LAN9662 Evaluation Board is a CPU board enabling LAN9662 together with SPI Flash. The Microchip Technology EVB-LAN9662 features DDR memory, dual RJ45 network connections, and a console interface. The EVB-LAN9662 is the evaluation board for the LAN9662 TSN Switch and is intended to be used with the carrier board.Features
- CPU board enabling LAN9662 together with SPI Flash
- DDR memory, dual RJ45 network connections, and a console interface
- Evaluation board for the LAN9662 TSN Switch, intended to be used with the carrier board
Additional Resources
Inilathala: 2023-08-29
| Na-update: 2025-06-24