Microchip Technology Serial Memory SPI Evaluation Kit

Microchip Technology Serial Memory SPI Evaluation Kit demonstrates features, functionality, and low-power operation of Microchip SPI Serial EEPROM devices. The included Graphical User Interface (GUI) makes it easy to configure and evaluate SPI Serial EEPROMs. The kit shortens the overall development time needed to bring designs from prototype to production.

Features

  • Supports Microchip's SPI interface protocol
  • Variable socket VCC voltage
    • Variable from 1.8V to 5.5V
    • Controlled via inputs from the Graphical User Interface (GUI)
  • Includes SPI Graphical User Interface (GUI)
    • Supports Windows® 7 or higher operating systems
    • Utilizes USB interface to communicate with user's PC
  • Supports USB Base Board firmware update via the FLexible In-system Programming (FLIP) software utility
  • Contains AT90USB1287, 8-bit AVR® Microcontroller
    • 128KB Flash, 64-pin, USB controller
Inilathala: 2022-08-25 | Na-update: 2024-12-20